356-017-400-168

Heilind Number:EDA356-017-400-168
Manufacturer:EDAC
Manufacturer Number:356-017-400-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-017-400-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-017-400-168

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a classic black hue. Designed for optimal performance, it boasts a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single centerline row configuration featuring 17 positions, it offers seamless integration within your setup. Crafted with precision, the contact material is made of robust Copper Alloy, ensuring secure and reliable connections. Its .156-inch pitch and straight mount orientation make installation a breeze. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Explore our wide range of PCB connectors for more options to suit your connectivity needs.