356-017-420-101

Heilind Number:EDA356-017-420-101
Manufacturer:EDAC
Manufacturer Number:356-017-420-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-017-420-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-017-420-101

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a 5A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With 17 positions arranged in a single centerline row, it ensures seamless integration onto your PCB. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission. Its .156-inch pitch and straight mount orientation offer versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the ever-evolving tech world.