356-017-420-102

Heilind Number:EDA356-017-420-102
Manufacturer:EDAC
Manufacturer Number:356-017-420-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-017-420-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-017-420-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Its sleek black design not only adds a touch of sophistication but also ensures reliable power transmission, with an amperage of 5A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. Featuring a single centerline row with 17 positions, it offers seamless integration for your electronic components. The copper alloy contact material and .156-inch pitch further enhance its performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your assembly needs. Upgrade your connectivity game with this straight mount orientation connector, designed for optimal functionality in various applications.