356-017-420-104

Heilind Number:EDA356-017-420-104
Manufacturer:EDAC
Manufacturer Number:356-017-420-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-017-420-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-017-420-104

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and compliance with rigorous safety standards. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable and efficient performance. Its 17 positions are arranged in a single centerline row, perfect for streamlined connections. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Trust in its 5A amperage rating and straight mount orientation for secure and stable connections in your PCB setups. Ideal for various applications, this connector is a must-have for your connectivity needs.