356-017-420-107

Heilind Number:EDA356-017-420-107
Manufacturer:EDAC
Manufacturer Number:356-017-420-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-017-420-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-017-420-107

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector, featuring a sleek black design that effortlessly blends into any setup. With a high amperage rating of 5 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The center row layout with 17 positions offers ample connectivity options, while the Copper Alloy contacts provide optimal conductivity. The .156 inch pitch and single centerline row spacing facilitate easy installation. Designed for straight mounting orientation, it accommodates various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Elevate your board-to-board connections with this essential component.