356-017-420-108

Heilind Number:EDA356-017-420-108
Manufacturer:EDAC
Manufacturer Number:356-017-420-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-017-420-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-017-420-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in challenging environments. With a current rating of 5 A and operating temperature range of -40 to 105 °C, it offers both power and versatility. Featuring a single centerline row with 17 positions and a pitch of .156 inches, it enables precise and efficient connections. The copper alloy contact material guarantees optimal signal transmission. Its straight mount orientation and center row spacing make installation a breeze. Trust in this essential component for seamless board-to-board connectivity in your electronics projects.