356-017-420-158

Heilind Number:EDA356-017-420-158
Manufacturer:EDAC
Manufacturer Number:356-017-420-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-017-420-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-017-420-158

Detailed Description

Enhance your PCB connectivity with this durable and efficient Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it guarantees reliable conductivity. The single centerline row spacing and straight mount orientation make it easy to install on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. With 17 positions and a pitch of .156 in, it offers ample connectivity options for your circuit designs. Upgrade your PCB setup with this essential component.