356-017-420-168

Heilind Number:EDA356-017-420-168
Manufacturer:EDAC
Manufacturer Number:356-017-420-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-017-420-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-017-420-168

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a current rating of 5A, making it ideal for a variety of electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single centerline row and 17 positions, this connector offers seamless board-to-board connectivity. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch allows for easy installation. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Upgrade your setup with this essential component for efficient and secure electronic connections.