356-017-420-178

Heilind Number:EDA356-017-420-178
Manufacturer:EDAC
Manufacturer Number:356-017-420-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-017-420-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-017-420-178

Detailed Description

Enhance connectivity in your electronic systems with this cutting-edge Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable transmission of signals. Its single centerline row configuration, accommodating 17 positions, offers seamless integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for diverse industrial applications.Upgrade your assembly process with this essential component.