356-017-421-102

Heilind Number:EDA356-017-421-102
Manufacturer:EDAC
Manufacturer Number:356-017-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-017-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-017-421-102

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, this connector features a contact material of Copper Alloy, ensuring reliable conductivity. With 17 positions available in a single centerline row, it offers ample connectivity options. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and durability, even in harsh operating conditions ranging from -40 to 105 °C. Perfect for board-to-board applications, this connector is a must-have for any electronic setup. Upgrade your connections today and experience seamless data transmission.