356-017-421-103

Heilind Number:EDA356-017-421-103
Manufacturer:EDAC
Manufacturer Number:356-017-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-017-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-017-421-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for high performance, it features a 5A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. The center row layout with 17 positions ensures efficient signal transmission, while the copper alloy contacts guarantee reliable conductivity. With a .156-inch pitch and single centerline row spacing, it offers precise alignment for seamless board-to-board connections. Suitable for a wide range of applications, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your electronics with this essential component for seamless and reliable data transmission.