356-017-421-104

Heilind Number:EDA356-017-421-104
Manufacturer:EDAC
Manufacturer Number:356-017-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-017-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-017-421-104

Detailed Description

Enhance connectivity within your electronic devices with our versatile Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of high-quality Copper Alloy, it guarantees optimal conductivity. Boasting 17 positions in a single centerline row, it offers ample connectivity options. The .156-inch pitch and straight mount orientation make installation a breeze. Engineered for reliability, it operates smoothly in temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Upgrade your PCB assembly with this essential connector, a must-have in any electronic setup.