356-017-421-108

Heilind Number:EDA356-017-421-108
Manufacturer:EDAC
Manufacturer Number:356-017-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-017-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-017-421-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it boasts a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation offers seamless installation. With 17 positions, 5A amperage, and a pitch of .156 inches, it's perfect for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance. Elevate your projects with this essential component.