356-017-421-112

Heilind Number:EDA356-017-421-112
Manufacturer:EDAC
Manufacturer Number:356-017-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-017-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-017-421-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. The Copper Alloy contact material guarantees efficient power transmission, with a 5A amperage rating meeting industry standards. With 17 positions and a pitch of .156 inches, this connector allows for seamless board-to-board integration. Its single centerline row configuration and straight mount orientation offer easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Perfect for a variety of applications, this connector is a must-have for any electronics project. Explore our full range of connectors for more options to suit your needs.