356-017-421-158

Heilind Number:EDA356-017-421-158
Manufacturer:EDAC
Manufacturer Number:356-017-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-017-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-017-421-158

Detailed Description

Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Designed for efficient board-to-board PCB connection, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of high-quality Copper Alloy, it guarantees reliable signal transmission. The connector's compact design includes 17 positions in a single centerline row, ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Upgrade your PCB setup with this essential component, a must-have in any electronic assembly.