356-017-421-178

Heilind Number:EDA356-017-421-178
Manufacturer:EDAC
Manufacturer Number:356-017-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-017-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-017-421-178

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a contact material of Copper Alloy, it guarantees reliable conductivity, while its straight mount orientation allows for easy installation. This connector boasts a single centerline row, with 17 positions offering ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of environments. Upgrade your setup with this essential component for seamless board-to-board connections.