MS27499E24B19S L/C

Heilind Number:EDA356-017-500-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24B19S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24B19S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-017-500-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for optimal performance, it features a single centerline row with 17 positions, offering seamless integration for your circuitry. The housing, made of UL 94V-0 Thermoplastic Polyester in a striking black hue, ensures durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, this connector guarantees reliable conductivity. Its straight mount orientation and center row spacing make installation a breeze, while its operating temperature range of -40 to 105 °C ensures stability in various environments. Elevate your connection game with this essential component.