MS27499E24B19SD L/C

Heilind Number:EDA356-017-500-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24B19SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24B19SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-017-500-158

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a sleek and reliable component designed for seamless board-to-board PCB connectivity. Featuring a striking black hue, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a current rating of 5A, it ensures efficient power transmission in various applications. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing long-lasting performance. The .156-inch pitch and 17 positions offer versatile connectivity options, while the single centerline row configuration simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and demanding environments. Upgrade your PCB assembly with this essential component, a must-have in any electronic setup.