356-017-500-168

Heilind Number:EDA356-017-500-168
Manufacturer:EDAC
Manufacturer Number:356-017-500-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-017-500-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-017-500-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 5 A, it guarantees reliable power transmission. The 17-position layout, single centerline row spacing, and copper alloy contact material offer optimal performance, while the .156-inch pitch enables precise connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Trust in our connector for efficient board-to-board connectivity.