| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27499E24B24PC L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA356-017-520-102 |
MS27499E24B24PC L/C
| Heilind Number: | EDA356-017-520-102 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27499E24B24PC L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this durable Card Edge Connector. Featuring a sleek black housing made from UL 94V-0 Thermoplastic Polyester, it ensures long-lasting performance even in challenging environments. With a contact material of Copper Alloy, you can count on reliable conductivity. The single centerline row design with 17 positions and a pitch of .156 inches offers seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade your connectivity solutions with this essential component.

