MS27499E24B24PD L/C

Heilind Number:EDA356-017-520-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24B24PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24B24PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-017-520-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and durable component essential for seamless board-to-board integration. Featuring a sleek black design and constructed with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures both performance and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient electrical conductivity. The single centerline row configuration, with 17 positions, offers optimal space utilization and easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your electronics with this essential connector for seamless and reliable connectivity.