MS27499E24B24S L/C

Heilind Number:EDA356-017-520-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24B24S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24B24S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-017-520-104

Detailed Description

Enhance connectivity on your circuit boards with this durable Card Edge Connector. Designed for efficiency and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With a straight mount orientation and single centerline row spacing, it offers easy installation and organization. The copper alloy contact material guarantees secure and stable connections, while the .156-inch pitch and 17 positions cater to diverse PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.