356-017-520-112

Heilind Number:EDA356-017-520-112
Manufacturer:EDAC
Manufacturer Number:356-017-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-017-520-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-017-520-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector boasts a high amperage capacity of 5 A, ensuring reliable power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and efficiency. With 17 positions in a single centerline row, it offers ample connectivity options. The .156-inch pitch and straight mount orientation provide seamless integration on PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various applications in electronics and beyond. Elevate your connectivity standards with this essential component.