MS27499E24B24SD L/C

Heilind Number:EDA356-017-520-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24B24SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24B24SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-017-520-168

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficient power transmission, it boasts a black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a 5 A amperage capacity, it ensures reliable performance even in demanding applications. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and single centerline row spacing offer convenient installation on PCBs. Featuring 17 positions in a straight mount orientation, it facilitates seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component in any electronics assembly.