MS27499E24B29P L/C

Heilind Number:EDA356-017-520-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24B29P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24B29P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-017-520-178

Detailed Description

Enhance connectivity within your electronic devices with this essential Card Edge Connector. Designed for seamless integration on PCBs, this connector ensures reliable and efficient data transfer. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and safety in operation. With a contact material of Copper Alloy, it guarantees optimal conductivity. The connector, with a pitch of .156 inches and a single centerline row spacing, accommodates 17 positions for versatile connectivity. Its straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its high performance and quality construction for your connectivity needs.