MS27499E24B29PB L/C

Heilind Number:EDA356-017-521-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24B29PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24B29PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-017-521-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a maximum amperage of 5 A, it delivers reliable power transmission. The high-quality Copper Alloy contact material guarantees optimal conductivity. Its single centerline row layout with 17 positions offers efficient board-to-board connectivity. This straight-mount connector is perfect for various applications, with an operating temperature range of -40 to 105 °C. Upgrade your electronic projects with this essential component.