MS27499E24B29PC L/C

Heilind Number:EDA356-017-521-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24B29PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24B29PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-017-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester. With a high amperage rating of 5A and a single centerline row spacing, it offers reliable power transmission for your electronic devices. Each of the 17 positions is meticulously engineered for seamless integration, while the straight mount orientation ensures easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it is a versatile and robust choice for your PCB connections. Elevate your circuitry with this essential component.