| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27499E24B29S L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA356-017-521-107 |
MS27499E24B29S L/C
| Heilind Number: | EDA356-017-521-107 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27499E24B29S L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this black connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a 5 A amperage rating and copper alloy contact material, it guarantees reliable performance. The .156-inch pitch and 17 positions cater to various connection needs, while the single centerline row configuration offers convenience. Operating smoothly in a temperature range of -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your PCB connections with this essential component.

