MS27499E24B29SA L/C

Heilind Number:EDA356-017-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24B29SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24B29SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-017-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. The contact material, crafted from Copper Alloy, guarantees efficient power transmission with a maximum amperage of 5 A. With 17 positions arranged in a single centerline row, this connector offers seamless integration for your electronic applications. Its .156 inch pitch and straight mount orientation provide easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your systems with this essential component for stable and secure board-to-board connections.