MS27499E24B29SB L/C

Heilind Number:EDA356-017-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24B29SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24B29SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-017-521-158

Detailed Description

Enhance connectivity on your circuit boards with this sleek Card Edge Connector in classic black. Designed for efficient power transmission, it boasts a 5 A amperage capacity and features sturdy UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a single centerline row configuration and 17 positions, it offers seamless integration for your electronic setups. Crafted with precision, the contact material is made of durable Copper Alloy, ensuring secure connections. With a pitch of .156 inches, this connector is perfect for various PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and suitable for diverse environments. Upgrade your connectivity solutions with this high-quality connector.