MS27499E24B29SC L/C

Heilind Number:EDA356-017-521-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24B29SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24B29SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-017-521-168

Detailed Description

Enhance the connectivity of your electronic devices with this Card Edge Connector. Designed for seamless integration on printed circuit boards, it boasts a sleek black color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 5 A, it ensures reliable power transfer. The copper alloy contact material guarantees efficient signal transmission. Featuring 17 positions in a single centerline row configuration, this connector offers ample connectivity options. Its .156-inch pitch and straight mount orientation make for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your PCB connections with this high-performance component.