356-018-400-101

Heilind Number:EDA356-018-400-101
Manufacturer:EDAC
Manufacturer Number:356-018-400-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-018-400-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-018-400-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 5 A amperage capacity, it reliably powers your devices. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and single centerline row spacing allow for seamless integration. Boasting 18 positions in a straight mount orientation, it offers ample flexibility for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your connectivity needs. Explore our range of products for more high-quality connectors.