356-018-400-102

Heilind Number:EDA356-018-400-102
Manufacturer:EDAC
Manufacturer Number:356-018-400-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-018-400-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-018-400-102

Detailed Description

Enhance your circuit connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a 5A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With 18 positions arranged in a single centerline row, it offers seamless integration on your PCB. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional setup. Elevate your projects with this essential component, perfect for a wide range of applications.