356-018-400-108

Heilind Number:EDA356-018-400-108
Manufacturer:EDAC
Manufacturer Number:356-018-400-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-018-400-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-018-400-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a power rating of 5 A, it's capable of handling high-performance tasks with ease. The 18-position layout, arranged in a single centerline row, offers ample connectivity options for your applications. Crafted from copper alloy, the contacts guarantee reliable signal transmission. With a pitch of .156 inches and a straight mount orientation, installation is a breeze. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Trust in the quality and performance of this essential component for your electronic projects.