356-018-400-112

Heilind Number:EDA356-018-400-112
Manufacturer:EDAC
Manufacturer Number:356-018-400-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-018-400-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-018-400-112

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for maximum durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a copper alloy contact material and a pitch of .156 inches, it ensures reliable conductivity. This connector offers 18 positions in a single centerline row, perfect for streamlined board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component.