356-018-400-158

Heilind Number:EDA356-018-400-158
Manufacturer:EDAC
Manufacturer Number:356-018-400-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-018-400-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-018-400-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and safety. Featuring a sleek black finish, it adds a touch of sophistication to your circuitry. With a contact material of Copper Alloy, it guarantees reliable and efficient signal transmission. The single centerline row configuration, with 18 positions and a pitch of .156 inches, offers versatility for various applications. Whether you're a hobbyist or a professional, this connector, with a straight mount orientation, is easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Stay connected with confidence using our high-quality Card Edge Connector.