356-018-420-101

Heilind Number:EDA356-018-420-101
Manufacturer:EDAC
Manufacturer Number:356-018-420-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-018-420-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-018-420-101

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and meets the highest safety standards with its UL 94V-0 Thermoplastic Polyester housing material. With a contact material of Copper Alloy, it ensures reliable conductivity for your electronics. Featuring 18 positions in a single centerline row configuration, it offers seamless integration for your devices. Its 5 A amperage and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Trust in its straight mount orientation and durable construction to deliver consistent performance in any setting. Upgrade your connector solutions with this essential component for your projects.