356-018-420-102

Heilind Number:EDA356-018-420-102
Manufacturer:EDAC
Manufacturer Number:356-018-420-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-018-420-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-018-420-102

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this sleek black connector features a single centerline row with 18 positions, ensuring seamless integration on your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .156 inches and straight mount orientation, it offers easy installation for your convenience. Perfect for various applications, this connector is a must-have component in your electronic assembly projects. Elevate your connectivity experience with this high-quality Card Edge Connector.