356-018-420-103

Heilind Number:EDA356-018-420-103
Manufacturer:EDAC
Manufacturer Number:356-018-420-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-018-420-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-018-420-103

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for precision and durability, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety in any application. With a 5 A amperage rating and Copper Alloy contact material, it guarantees reliable power transmission. The straight mount orientation and single centerline row spacing make installation a breeze, while the 18 positions cater to a variety of connection needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for demanding environments. Upgrade your setup with this essential component, a must-have in any professional or DIY electronics project.