356-018-420-104

Heilind Number:EDA356-018-420-104
Manufacturer:EDAC
Manufacturer Number:356-018-420-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-018-420-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-018-420-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable transmission of data and power. The connector offers 18 positions with a .156-inch pitch, ideal for compact applications. Its straight mount orientation and single centerline row spacing make installation hassle-free. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various industrial environments. Upgrade your PCB setup with this essential component, a must-have in any electronics toolkit.