356-018-420-158

Heilind Number:EDA356-018-420-158
Manufacturer:EDAC
Manufacturer Number:356-018-420-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-018-420-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-018-420-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. It boasts a 5A amperage capacity, perfect for power-intensive applications. With 18 positions in a single centerline row configuration, it offers seamless integration on your board. Crafted with copper alloy contacts, it ensures efficient signal transmission. The .156-inch pitch and straight mount orientation make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Upgrade your setup with this essential component in the PCB Connectors category.