356-018-420-168

Heilind Number:EDA356-018-420-168
Manufacturer:EDAC
Manufacturer Number:356-018-420-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-018-420-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-018-420-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and durable solution for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures both safety and functionality. With a contact material of Copper Alloy and a pitch of .156 inches, it offers optimal conductivity and performance. Featuring eighteen positions in a single centerline row configuration, it provides ample connectivity for your application. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether you're a professional in the electronics industry or a hobbyist working on a project, this Card Edge Connector guarantees efficient and secure connections for your PCBs. Upgrade your setup today with this essential component.