356-018-420-178

Heilind Number:EDA356-018-420-178
Manufacturer:EDAC
Manufacturer Number:356-018-420-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-018-420-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-018-420-178

Detailed Description

Enhance connectivity in your electronic projects with this durable Card Edge Connector. Designed for high performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. The copper alloy contacts and .156-inch pitch deliver efficient power transfer, while the 18 positions cater to a variety of connection needs. With a straight mount orientation and single centerline row spacing, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate the efficiency of your PCB connections with this essential component.