356-018-421-101

Heilind Number:EDA356-018-421-101
Manufacturer:EDAC
Manufacturer Number:356-018-421-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-018-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-018-421-101

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector in sleek black. Designed for high-performance applications, this connector features a single centerline row with 18 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission with an amperage of 5 A. The straight mount orientation and .156-inch pitch offer convenient installation on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in harsh environments. Elevate your connectivity solutions with this essential component.