356-018-421-103

Heilind Number:EDA356-018-421-103
Manufacturer:EDAC
Manufacturer Number:356-018-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-018-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-018-421-103

Detailed Description

Enhance signal transmission efficiency with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, durability and safety are guaranteed. The 18 copper alloy contacts ensure reliable connectivity, while the .156-inch pitch accommodates precise positioning on PCBs. With a robust amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its single centerline row configuration and straight mount orientation streamline installation, making it a versatile solution for your connectivity needs.