356-018-421-104

Heilind Number:EDA356-018-421-104
Manufacturer:EDAC
Manufacturer Number:356-018-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-018-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-018-421-104

Detailed Description

Easily connect your PCBs with this Card Edge Connector in sleek black. Designed for optimal performance, it features a contact material of Copper Alloy and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a pitch of .156 in and 18 positions, this connector offers reliable connectivity for your electronic devices. Its straight mount orientation and single centerline row spacing make installation a breeze. Operating efficiently in a wide temperature range from -40 to 105 °C, it ensures seamless functionality in various environments. Suitable for a range of applications, this connector is a must-have for your electronic projects.