356-018-421-107

Heilind Number:EDA356-018-421-107
Manufacturer:EDAC
Manufacturer Number:356-018-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-018-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-018-421-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and reliability in any environment. With a maximum amperage of 5 A and copper alloy contact material, it guarantees efficient power transmission. The centerline pitch of .156 in and single row spacing make it easy to integrate into your circuit board setup. Offering 18 positions in a straight mount orientation, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. Upgrade your system with this essential connector for seamless performance.