356-018-421-108

Heilind Number:EDA356-018-421-108
Manufacturer:EDAC
Manufacturer Number:356-018-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-018-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-018-421-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously engineered for high-performance applications. Featuring a sleek black design, it seamlessly integrates into your setup while delivering reliable power transmission with an amperage rating of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures robust and safe operation. Its copper alloy contacts guarantee efficient signal transfer, while the .156-inch pitch and single centerline row configuration offer precise alignment. With 18 positions and straight mount orientation, it accommodates diverse connection needs. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is ideal for demanding environments. Trust in its quality and performance for seamless board-to-board connectivity in your projects.