356-018-421-112

Heilind Number:EDA356-018-421-112
Manufacturer:EDAC
Manufacturer Number:356-018-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-018-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-018-421-112

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. Constructed with precision, it ensures reliable power delivery with a 5A amperage capacity. The copper alloy contacts guarantee secure and efficient transmission, while the .156-inch pitch and single centerline row spacing provide convenient connectivity. With 18 positions available, this connector offers ample room for your board-to-board applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and adaptable to various environments. Upgrade your setup with this essential component, a must-have in any connector collection.