356-018-421-158

Heilind Number:EDA356-018-421-158
Manufacturer:EDAC
Manufacturer Number:356-018-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-018-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-018-421-158

Detailed Description

Enhance your PCB connectivity with this sleek and robust Card Edge Connector in classic black. Designed for optimal performance, it features a high amperage rating of 5 A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures durability and reliability. With a single centerline row configuration and straight mount orientation, it offers easy integration onto your board. Boasting 18 positions and a pitch of .156 in, it enables secure and efficient connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in any environment. Upgrade your connector setup with this essential component for seamless board-to-board connectivity.